TE Connectivity Terminal 18.5 AWG 16.5 AWG
- RS Stock No.:
- 679-455
- Mfr. Part No.:
- 63668-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
$2,691.72
(exc. GST)
$2,960.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,691.72 | $0.224 |
*price indicative
- RS Stock No.:
- 679-455
- Mfr. Part No.:
- 63668-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Terminal | |
| Product Type | Terminal Unit | |
| Minimum Wire Size AWG | 18.5AWG | |
| Maximum Wire Size AWG | 16.5AWG | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Terminal | ||
Product Type Terminal Unit | ||
Minimum Wire Size AWG 18.5AWG | ||
Maximum Wire Size AWG 16.5AWG | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Magnet Wire Terminal is engineered to terminate film-insulated copper and aluminum magnet wire efficiently and reliably. It eliminates the need for pre-stripping and post-insulating conductors, streamlining the assembly process. The Terminal supports high-speed automated systems that deliver consistent, gas-tight electrical terminations Ideal for demanding applications.
Automatically trims excess magnet wire during termination
Simultaneously terminates two wires of the same size for splicing or bi-filing
Produces clean metal-to-metal Interface free of oxides and contaminants
Related links
- TE Connectivity Magnet Wire Terminal 18.5 AWG 16.5 AWG
- TE Connectivity Terminal 18 AWG 16.5 AWG
- TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
- TE Connectivity Terminal 21 AWG 18.5 AWG
- TE Connectivity Terminal 20 AWG 18 AWG
- TE Connectivity Terminal 19 AWG 17 AWG
- TE Connectivity Terminal 23 AWG 20 AWG
- TE Connectivity Terminal 33 AWG 31 AWG
