Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- RS Stock No.:
- 255-8922
- Mfr. Part No.:
- 219664-1044
- Brand:
- Molex
Bulk discount available
Price (ex. GST) Each (In a Bag of 5)
$11.01
(exc. GST)
$12.11
(inc. GST)
43 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | $11.01 | $55.05 |
25 + | $10.192 | $50.96 |
**price indicative
- RS Stock No.:
- 255-8922
- Mfr. Part No.:
- 219664-1044
- Brand:
- Molex
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge