Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- RS Stock No.:
- 255-8923
- Mfr. Part No.:
- 219664-1044
- Brand:
- Molex
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.38
(exc. GST)
$12.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.38 |
- RS Stock No.:
- 255-8923
- Mfr. Part No.:
- 219664-1044
- Brand:
- Molex
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Cable Sleeving Tools
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Hand Saws
- Insertion & Extraction Tools
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm