- RS Stock No.:
- 255-8907
- Mfr. Part No.:
- 219664-1022
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each
$4.18
(exc. GST)
$4.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.18 |
- RS Stock No.:
- 255-8907
- Mfr. Part No.:
- 219664-1022
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Molex KK 396-to-KK 396 off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | KK 369 |
Connector 1 | KK 396 |
Connector 2 | KK 396 |
Series Number | 219664 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Pitch | 3.96mm |
Cable Length | 150mm |
Cable Type | Insulated |
Contact Plating | Tin |
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- RS PRO 175mm LCD Inclinometer
- Cutting Mats
- Cable Knives
- Molex Female KK 396 Unterminated Cable assembly, 300mm