- RS Stock No.:
- 255-8948
- Mfr. Part No.:
- 219665-1022
- Brand:
- Molex
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$3.978
(exc. GST)
$4.376
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $3.978 | $19.89 |
25 + | $3.682 | $18.41 |
*price indicative |
- RS Stock No.:
- 255-8948
- Mfr. Part No.:
- 219665-1022
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
The Molex KK 396-to-pigtail off-the-shelf (OTS) cable assembly has crimp or compression termination interface. It has 2.79 mm maximum wire insulation diameter.
UL 11028 wire/cable
AWG 18 wire size
Made of brass
AWG 18 wire size
Made of brass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | KK 396 |
Series | KK 369 |
Connector 2 | Unterminated |
Series Number | 219665 |
Connector 1 Gender | Female |
Pitch | 3.96mm |
Cable Length | 150mm |
Cable Type | Insulated |
Contact Plating | Tin |
Related links
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- HellermannTyton Cable Tie 150mm x 4.1 mm, Black Nylon
- Molex Female Connector Housing 2 Way, 1 Row
- TE Connectivity MICRO-MATCH Series Ribbon Cable Assembly...
- HellermannTyton Cable Tie 150mm x 4.1 mm, Natural Nylon
- HellermannTyton Cable Tie 150mm x 3.5 mm Pk-500