Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 225 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-8705
Mfr. Part No.:
2181130402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoBlade

Connector Type B

PicoBlade

Series

218113

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Natural

Cable Length

225mm

Jacket Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy