Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 150 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-8702
Mfr. Part No.:
2181130401
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoBlade

Connector Type B

PicoBlade

Series

218113

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

4

Number of Contacts B

4

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

150mm

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021)

COO (Country of Origin):
TH
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Each (In a Bag of 50)
$4.712
Each
$6.15
Each (In a Bag of 50)
$4.047
Each
$10.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy