Molex 4 Way Male PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 75 mm
- RS Stock No.:
- 224-8403
- Mfr. Part No.:
- 2181100400
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$234.20
(exc. GST)
$257.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $4.684 | $234.20 |
| 250 - 450 | $4.441 | $222.05 |
| 500 + | $4.228 | $211.40 |
*price indicative
- RS Stock No.:
- 224-8403
- Mfr. Part No.:
- 2181100400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Connector Type B | PicoBlade | |
| Series | 218110 | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Natural | |
| Cable Length | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Connector Type B PicoBlade | ||
Series 218110 | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Natural | ||
Cable Length 75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex off the shelf PicoBlade series male to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 4 Way Male PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 4 Way Male PicoBlade to 4 Way Male Unterminated Wire to Board Cable, 75 mm
- Molex 7 Way Male PicoBlade to 7 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 5 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 2 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 4 Way Female PicoBlade to 4 Way Unterminated Wire to Board Cable, 75 mm
