Molex 2 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- RS Stock No.:
- 224-8481
- Mfr. Part No.:
- 2181110200
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$2.96
(exc. GST)
$3.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.96 | - |
| 10 - 24 | $2.84 | $1.20 |
| 25 + | $2.64 | $8.00 |
*price indicative
- RS Stock No.:
- 224-8481
- Mfr. Part No.:
- 2181110200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Unterminated | |
| Series | 218111 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 2 | |
| Jacket Colour | Natural | |
| Cable Length | 75mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Connector Type B Unterminated | ||
Series 218111 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 2 | ||
Jacket Colour Natural | ||
Cable Length 75mm | ||
Jacket Material Polyester | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex off the shelf PicoBlade series male to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 2 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 8 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 6 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 3 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 5 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 9 Way Male PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 8 Way Female PicoBlade Male Unterminated Wire to Board Cable, 75 mm
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 75 mm
