- RS Stock No.:
- 205-1025
- Mfr. Part No.:
- 215323-1022
- Brand:
- Molex
On back order for despatch 31/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 25)
$3.372
(exc. GST)
$3.709
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $3.372 | $84.30 |
50 - 75 | $3.287 | $82.175 |
100 + | $3.236 | $80.90 |
*price indicative |
- RS Stock No.:
- 205-1025
- Mfr. Part No.:
- 215323-1022
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Standard Mini-Fit TPA2 and non-TPA Cable Assemblies has deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production. It is used in home, appliance and home office automotive: inside devices.
Multi-colour cable configurations with Mini-Fit TPA2 and non-TPA Connectors available off the shelf
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
Pin-to-pin mapping from receptacle to PCB header
Available in single- and dual-row configurations
Assembled in ISO/TS16949- certified facilities
Both custom and off-the-shelf assemblies available
UL 1007 and UL 1015 discrete wires (dual-row versions)
UL 1061 and UL 1015 discrete wires (single-row versions)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Series Number | 215323 |
Connector 2 | Mini-Fit Jr. |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 1 |
Connector 2 Number of Contacts | 1 |
Pitch | 4.2mm |
Cable Length | 300mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Tin |
Related links
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Molex 6 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 4 Way Male Mini-Fit Jr. to 4 Way Male Mini-Fit Jr. Wire to...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to...
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...