Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
- RS Stock No.:
- 205-1236
- Mfr. Part No.:
- 215321-1022
- Brand:
- Molex
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$3.214
(exc. GST)
$3.535
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $3.214 | $80.35 |
50 - 75 | $3.134 | $78.35 |
100 + | $3.086 | $77.15 |
*price indicative
- RS Stock No.:
- 205-1236
- Mfr. Part No.:
- 215321-1022
- Brand:
- Molex
Related links
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Cable Knives
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Connector Tool Kits
- Insertion & Extraction Tools