Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
- RS Stock No.:
- 205-1180
- Mfr. Part No.:
- 215323-2041
- Brand:
- Molex
1300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$5.728
(exc. GST)
$6.301
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $5.728 | $143.20 |
50 - 75 | $5.585 | $139.625 |
100 + | $5.499 | $137.475 |
*price indicative
- RS Stock No.:
- 205-1180
- Mfr. Part No.:
- 215323-2041
- Brand:
- Molex
Related links
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Clamps
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Hammers