- RS Stock No.:
- 125-1613
- Mfr. Part No.:
- 245132-0405
- Brand:
- Molex
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.68
(exc. GST)
$24.95
(inc. GST)
Units | Per unit |
1 + | $22.68 |
- RS Stock No.:
- 125-1613
- Mfr. Part No.:
- 245132-0405
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.
Features and Benefits
Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Applications
Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Molex Wire-To-Board Cable, Tin Contact Plating, 5A Current Rating - Micro Fit 3.0 Series - 245132-0405
When you need a rock-solid power connection for your equipment, choose this wire-to-board cable from Molex. Each end has a female Micro-Fit 3.0 connector that you can use to connect workstations or servers to a power supply. Polarised housings prevent accidental mismating, while positive latching keeps the connection secure, even where vibration or jostling are likely. With a current rating of 5A, this is an ideal choice for common signal applications.
Features & Benefits
Tin contact plating is corrosion-resistant for enhanced durability
250V AC voltage rating for broad compatibility
50cm length enables easy equipment positioning
Fully moulded strain relief protects against bending and twisting
Operating temperature range between -40°C and +105°C suits harsh conditions
250V AC voltage rating for broad compatibility
50cm length enables easy equipment positioning
Fully moulded strain relief protects against bending and twisting
Operating temperature range between -40°C and +105°C suits harsh conditions
Applications
IT systems
Vending machines
Factory equipment
Vending machines
Factory equipment
What kind of plug housings should I use with this wire-to-board cable?
This cable is compatible with plug housings in the 43020 series (such as 679-5861).
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit 3.0 |
Connector 1 | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 245132 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 500mm |
Voltage Rating | 250 V ac |
Current Rating | 5 A |
Cable Type | Power |
Connector 2 Number of Rows | 2 |
Operating Temperature Range | -40 → +105 °C |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Connector 1 Number of Rows | 2 |
Related links
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...