Molex, Micro-Fit 3.0 Male Connector Housing, 3 mm Pitch, 2 Way, 2 Row Straight
- RS Stock No.:
- 679-5861
- Distrelec Article No.:
- 304-43-594
- Mfr. Part No.:
- 43020-0201
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.27
(exc. GST)
$3.595
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 165 unit(s) ready to ship
- Plus 7,900 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $0.654 | $3.27 |
| 1250 - 6245 | $0.65 | $3.25 |
| 6250 + | $0.536 | $2.68 |
*price indicative
- RS Stock No.:
- 679-5861
- Distrelec Article No.:
- 304-43-594
- Mfr. Part No.:
- 43020-0201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Micro-Fit 3.0 Plug | |
| Orientation | Straight | |
| Width | 9.65mm | |
| Length | 13.86mm | |
| Housing Material | Nylon | |
| Series | Micro-Fit 3.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Micro-Fit 3.0 Plug | ||
Orientation Straight | ||
Width 9.65mm | ||
Length 13.86mm | ||
Housing Material Nylon | ||
Series Micro-Fit 3.0 | ||
Standards/Approvals No | ||
Molex Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 2 Contacts - 43020 Series - 43020-0201
Protect your electrical setup with this male connector housing from Molex. It's a simple choice for connectors that have been mounted onto printed circuit boards (PCBs). You can use the unit as a casing around connectors linking different printed circuit boards or for a cable connection to a PCB. It has a 3mm pitch and because it's a 2-way, 2-row connector housing, it lets you establish more than one connection.
• Positive locking mechanism enables a secure and reliable connection
• Fully-polarised component prevents the mismating and misalignment of connection points
• Mounting ears let you use it with panel-mount applications
• Low halogen content limits toxic gas emissions should the component be exposed to heat sources
• Versatile unit for wire-to-wire and wire-to-board installations
Applications
• Medical imaging equipment
• Industrial automated processes
• Laptops and desktops
• Automotive connections
Is this connector housing durable and can I use it in demanding environments?
Yes, this item is durable as it's made from nylon, which is resistant to both chemicals and corrosion. A wide operating temperature, which ranges from -40°C to +105°C, assures you that this connector housing is suitable for use in heavy-duty environments.
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
