Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- RS Stock No.:
- 238-7651
- Mfr. Part No.:
- 217159-0405
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 10)
$15.326
(exc. GST)
$16.859
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $15.326 | $153.26 |
50 - 240 | $13.931 | $139.31 |
250 + | $12.537 | $125.37 |
*price indicative
- RS Stock No.:
- 238-7651
- Mfr. Part No.:
- 217159-0405
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Mini-Fit Jr. 215330 series Mini-Fit Jr. to pigtail discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin.
EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini-Fit Jr. |
Connector 1 | Mini-Fit Jr. |
Series Number | 217159 |
Connector 2 | Unterminated |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Pitch | 4.2mm |
Cable Length | 500mm |
Related links
- Molex 5 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 3 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 6 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire...
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 2m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm