- RS Stock No.:
- 125-1616
- Mfr. Part No.:
- 245132-0605
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.98
(exc. GST)
$25.28
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $22.98 |
25 - 49 | $22.63 |
50 - 199 | $21.87 |
200 + | $20.95 |
- RS Stock No.:
- 125-1616
- Mfr. Part No.:
- 245132-0605
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.
Features and Benefits
Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Applications
Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit 3.0 |
Connector 1 | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 245132 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 500mm |
Voltage Rating | 250 V ac |
Current Rating | 5 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +105 °C |
Related links
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0...
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Wire to Board...
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire...