Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- RS Stock No.:
- 802-965
- Mfr. Part No.:
- 2298251214
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $3.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.27
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $8.27 | $1.654 | - |
| 5 - 9 | $7.61 | $1.522 | $3.30 |
| 10 + | $6.86 | $1.372 | $14.10 |
*price indicative
- RS Stock No.:
- 802-965
- Mfr. Part No.:
- 2298251214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Picolock | |
| Series | 229825 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Connector Type B Picolock | ||
Series 229825 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is a 300 mm, 18 AWG wire assembly optimized for power delivery in Compact electronic systems. It features gold-plated Pico-Lock 3.0 female terminals to ensure low-resistance, corrosion-resistant connections. This assembly simplifies installation and ensures reliable wire-to-board connectivity.
Pre crimped for consistent assembly quality
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Power Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
