Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.04

(exc. GST)

$16.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 4$15.04$3.008
5 - 9$13.84$2.768
10 +$12.49$2.498

*price indicative

RS Stock No.:
802-968
Mfr. Part No.:
2298261224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Picolock

Product Type

Power Cable Assembly

Series

229826

Connector Type B

Picolock

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is a 300 mm, 16 AWG wire assembly designed for higher-current power connections in electronics. Gold-plated Pico-Lock 3.0 female terminals ensure reliable low-resistance connections. This assembly simplifies installation and ensures reliable wire-to-board connectivity.

Pre crimped for consistent assembly quality

Copper alloy contacts for high conductivity

Black resin insulation for durability and identification

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy