CK T3754 Series Round Ergonomic, Non-Slip, Soft Grip Wire Stripper, 0.3 → 5 mm, 160mm Overall
- RS Stock No.:
- 705-5325
- Distrelec Article No.:
- 180-53-633
- Mfr. Part No.:
- T3754
- Brand:
- CK
Subtotal (1 unit)*
$83.09
(exc. GST)
$91.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $83.09 |
*price indicative
- RS Stock No.:
- 705-5325
- Distrelec Article No.:
- 180-53-633
- Mfr. Part No.:
- T3754
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.3 → 5 mm | |
| Overall Length | 160mm | |
| Finish | Matt Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Series | T3754 | |
| Cable Type | Round | |
| Handle Type | Ergonomic, Non-Slip, Soft Grip | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.3 → 5 mm | ||
Overall Length 160mm | ||
Finish Matt Chrome | ||
Material Stainless Steel | ||
Standards/Approvals RoHS/WEEE | ||
Series T3754 | ||
Cable Type Round | ||
Handle Type Ergonomic, Non-Slip, Soft Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stripping pliers
Adjustment stopper with thumbwheel lock nut.
Related links
- Jokari 30140 Series Flat Round Ergonomic 1.6 to 13 mm, 12.7 mm Overall
- Jokari 20090 Series Round Ergonomic Dual Component Wire Stripper 16 mm Overall
- Jokari 10270 Series Round Soft Grip Wire Stripper 132 mm Overall
- RS PRO Solid Ergonomic 0.2 to 0.8 mm, 155mm Overall
- RS PRO E25-41-0160RS Series Insulated DuoTech Soft Grip Wire Stripper, 160 mm Overall
- RS PRO Multi-Core DuoTech Soft Grip Wire Stripper 160 mm Overall
- Stanley ControlGrip Series Round Ergonomic 5 mm, 150 mm Overall
- Knipex 12 72 190 Series Single Core Non-Slip Automatic Stripper 190 mm
