Amphenol Industrial Helios H4 Series Multi-Core Wire Stripper, 2.5 → 6 mm², 7mm Overall
- RS Stock No.:
- 700-9754
- Mfr. Part No.:
- PV-670509-000
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$101.18
(exc. GST)
$111.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.18 |
*price indicative
- RS Stock No.:
- 700-9754
- Mfr. Part No.:
- PV-670509-000
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 → 6 mm² | |
| Overall Length | 7mm | |
| Finish | Steel | |
| Material | Tin Plated Copper | |
| Standards/Approvals | RoHS | |
| Series | Helios H4 | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 → 6 mm² | ||
Overall Length 7mm | ||
Finish Steel | ||
Material Tin Plated Copper | ||
Standards/Approvals RoHS | ||
Series Helios H4 | ||
Cable Type Multi-Core | ||
- COO (Country of Origin):
- CN
Solar Tooling
A collection of tooling suitable for use with the Amphenol Helios H4 range of solar power connectors.
700-9751 H4 Unlocking tool PV-670804-00
700-9754 Cable stripper PV-670509-000
700-9758 H4 Crimp tool PV-670508-000
700-9767 H4 Wrench
Related links
- Jokari Multi-Core Wire Stripper 28 mm Overall
- Jokari Multi-Core Wire Stripper 13 mm Overall
- Jokari Multi-Core Wire Stripper 16 mm Overall
- RS PRO Single Core 0.25-0.8 mm, 170mm Overall
- Facom 163 Series Multi-Core Insulated Wire Stripper 150 mm Overall
- Knipex 12 12 06 Series Multi-Core Insulated Precision Insulation Stripper 195mm Overall
- Facom 194A Series Multi-Core 0.5 to 6, 170 mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
