Facom 194A Series Multi-Core, Single Core Grip Wire Stripper, 0.5 → 6, 170mm Overall

Subtotal (1 unit)*

$87.52

(exc. GST)

$96.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.52

*price indicative

RS Stock No.:
712-573
Mfr. Part No.:
194A.17VE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wire Stripper

Stripping Range

0.5 → 6

Overall Length

170mm

Finish

Varnish

Material

Steel

Standards/Approvals

NF EN 60900

Series

194A

Handle Type

Grip

Cable Type

Multi-Core, Single Core

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Wire stripper is 1000-volt insulated for added safety, with each clamp individually tested at 10,000 volts for 10 seconds at the end of the manufacturing cycle. It features a knurled adjustment screw with a lock nut for precise and secure adjustments.

Metal return spring

Particularly strong carbon steel alloy

Ergonomic bi-material sheaths MADE of chemical-resistant material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy