Thomas & Betts DUOSTRIP150 Series Insulated Palm Grip Wire Stripper, 0.5 → 6 mm², 500μm Overall
- RS Stock No.:
- 296-8245
- Mfr. Part No.:
- 7TCA131470R0015 DUOSTRIP150
- Brand:
- Thomas & Betts
Subtotal (1 unit)*
$123.29
(exc. GST)
$135.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.29 |
*price indicative
- RS Stock No.:
- 296-8245
- Mfr. Part No.:
- 7TCA131470R0015 DUOSTRIP150
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.5 → 6 mm² | |
| Overall Length | 500μm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | DUOSTRIP150 | |
| Handle Type | Palm Grip | |
| Cable Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Wire Stripper | ||
Stripping Range 0.5 → 6 mm² | ||
Overall Length 500μm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series DUOSTRIP150 | ||
Handle Type Palm Grip | ||
Cable Type Insulated | ||
RoHS Status: Exempt
ABB Wire Stripper, 0.5mm Minimum size, 0.6mm Maximum size - 7TCA131470R0015 DUOSTRIP150
This wire stripper is designed for efficient wire stripping tasks, accommodating wires ranging from 0.5mm to 0.6mm. It functions as a mini dual crimper and stripper, providing an effective solution for both stripping and crimping, thereby ensuring quality connections in various electrical applications.
Features & Benefits
• Compact design enhances portability and usability
• Efficiently strips wires measuring 0.5mm to 0.6mm
• Dual functionality reduces tool clutter and saves time
• Ergonomic handle increases comfort during extended use
• Precision ensures clean cuts and accurate results
Applications
• Ideal for precise electrical wire stripping tasks
• Suitable for crimping connectors in electronic projects
• Appropriate for automation projects that require accuracy
• Useful for both professional and hobbyist electrical work
Can it handle different wire sizes?
It is specifically designed for wires measuring 0.5mm to 0.6mm.
Will it work well for daily tasks?
Yes, it is suitable for regular use in various applications.
Is it easy to operate for beginners?
Yes, its compact design and ergonomic handle enhance usability.
Related links
- Thomas & Betts Round Insulated Wire Stripper 0.5 mm Overall
- RS PRO CSF Series Comfort Grip Wire Stripper 145 mm Overall
- RS PRO E25-41-0160RS Series Insulated DuoTech Soft Grip Wire Stripper, 160 mm Overall
- Facom 194A Series Multi-Core 0.5 to 6, 170 mm Overall
- Penta MS43 Series Insulated Insulated Wire Stripper 175 mm Overall
- Weidmüller Stripax Series Insulated Insulated Crimp Tool & Wire Stripper 210 mm Overall
- SAM Z-240 Series Insulated Insulated Wire Stripper 165 mm Overall
- Knipex 16 64 125 SB Series Round Comfort Grip Wire Stripper 125mm Overall