Lapp 61735 Series AS-Interface Stripping Tool, 1.5 → 2.5 mm², 172mm Overall

Subtotal (1 unit)*

$851.62

(exc. GST)

$936.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.62

*price indicative

RS Stock No.:
285-6153
Distrelec Article No.:
110-70-595
Mfr. Part No.:
61735831
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Stripping Tool

Stripping Range

1.5 → 2.5 mm²

Overall Length

172mm

Material

Polyamide

Standards/Approvals

No

Series

61735

Cable Type

AS-Interface

COO (Country of Origin):
DE
The Lapp Automatic and ergonomic wire stripper for AS-Interface cables (Actuator Sensor-Interface) with PUR or TPE outer insulation. The two flexible inner conductors are not damaged if the straight-contoured cable is laid on the side stop. The blade cassette is replaceable.

Body Polyamide, reinforced Thermoplastic Elastomer

Blade Steel, hardened and tempered

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy