WAGO 206 Series Operating Tool Male
- RS Stock No.:
- 126-8949
- Mfr. Part No.:
- 206-860
- Brand:
- WAGO
Get a bulk buy discount
Add 25 more to save $4.25
View bulk pricing optionsSubtotal (1 unit)*
$18.90
(exc. GST)
$20.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $18.90 | - |
| 25 - 49 | $18.73 | $4.25 |
| 50 + | $18.26 | $32.00 |
*price indicative
- RS Stock No.:
- 126-8949
- Mfr. Part No.:
- 206-860
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Series | 206 | |
| Connector Gender | Male | |
| Colour | Multicolour | |
| Sub Type | Operating Tool | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Series 206 | ||
Connector Gender Male | ||
Colour Multicolour | ||
Sub Type Operating Tool | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
WAGO Series 206 Lighting Connector, Operating Tool, Black / Green - 206-860
This connector from the WAGO 2060 Series features a multi-coloured design for easy identification and is compatible with 4/8mm pin spacing, offering versatility. At just 24.5 g, it combines a lightweight build with robust functionality, making it a valuable addition to your toolkit.
Features & Benefits
• Integrates seamlessly with the WAGO 2060 series
• Multi-coloured design for quick visual identification
• Lightweight at 24.5 g for easy handling
• Push-button mechanism for simple insertion and removal
• RoHS compliant, meeting environmental standards
• Supplied in packs of five for effective inventory management
Applications
• Ideal for connecting lighting fixtures
• Suitable for automation tasks requiring reliable electrical connections
• Used in various mechanical and electrical systems
Can it be used in high-temperature environments?
No, it is not specifically rated for high-temperature applications.
Will it accommodate fine-stranded conductors easily?
Yes, the push-button feature facilitates easy handling of fine-stranded conductors.
Can it be used for outdoor applications?
No, it is not specified for outdoor use.
- RS Stock No. 2788943
- Mfr. Part No. 3842517044
Each (In a Pack of 10)
$32.693
- RS Stock No. 2788947
- Mfr. Part No. 3842517055
Each (In a Pack of 10)
$29.023
- RS Stock No. 7181689P
- Mfr. Part No. 2106135-2
Each (Supplied in a Bag)
$4.74
Related links
- WAGO 206 Series Operating Tool Male
- WAGO 206 Series Mains Wire Stripper, 0.03 To 16 mm²
- WAGO 206 Series Mains Wire Stripper, 8 to 13 mm²
- WAGO 233 Series Operating Tool for Use with Male and Female Connector
- WAGO 209 Series Operating Tool for Use with Male and Female Connector
- WAGO 231 Series Operating Tool for Use with Male and Female Connector
- WAGO 210 Series Operating Tool for Use with Male and Female Connector
- WAGO 2065 Series Operating Tool for Use with 2065 Series











