CK T3757 Series Polyvinyl Chloride, Polytetrafluoroethylene Cable Stripper Wire Stripper, 0.25 → 20 AWG, 98mm
- RS Stock No.:
- 275-5285
- Distrelec Article No.:
- 180-53-654
- Mfr. Part No.:
- T3757ESD 2
- Brand:
- CK
Subtotal (1 unit)*
$120.27
(exc. GST)
$132.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $120.27 |
*price indicative
- RS Stock No.:
- 275-5285
- Distrelec Article No.:
- 180-53-654
- Mfr. Part No.:
- T3757ESD 2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wire Stripper | |
| Stripping Range | 0.25 → 20 AWG | |
| Overall Length | 98mm | |
| Standards/Approvals | No | |
| Series | T3757 | |
| Handle Type | Cable Stripper | |
| Cable Type | Polyvinyl Chloride, Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wire Stripper | ||
Stripping Range 0.25 → 20 AWG | ||
Overall Length 98mm | ||
Standards/Approvals No | ||
Series T3757 | ||
Handle Type Cable Stripper | ||
Cable Type Polyvinyl Chloride, Polytetrafluoroethylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK wire stripper is adjustable and damage free wire preparation every time. The fully ESD compliant for safe use on sensitive electronic components.
Blades accurately ground and fully hardened for long life
Compact design
Related links
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper 98 mm Overall
- CK T3756 Series Polyvinyl Chloride 0.2 mm, 98 mm Overall
- CK 3300 Series Polyvinyl Chloride 0.25 to 0.80 mm, 98 mm Overall
- CK Wire Stripper 0.8mm Max, 98 mm Overall
- CK 3300 Series Polyvinyl Chloride 0.25 to 0.80 mm, 100 mm Overall
- CK Wire Stripper 98 mm Overall
- CK CK Series Wire Insulated Wire Stripper, 98 mm Overall
