Phoenix Contact WF 1000 Series Automatic Stripper, 2 → 20 mm, 363mm Overall
- RS Stock No.:
- 269-8109
- Mfr. Part No.:
- 1212149
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$6,140.04
(exc. GST)
$6,754.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,140.04 |
*price indicative
- RS Stock No.:
- 269-8109
- Mfr. Part No.:
- 1212149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Automatic Stripper | |
| Stripping Range | 2 → 20 mm | |
| Overall Length | 363mm | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01549.B | |
| Series | WF 1000 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Automatic Stripper | ||
Stripping Range 2 → 20 mm | ||
Overall Length 363mm | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01549.B | ||
Series WF 1000 | ||
- COO (Country of Origin):
- DE
Phoenix Contact WF 1000 Series Automatic stripper, 2 to 20mm Stripping Range, 363mm Overall Length - 1212149
This automatic stripper is designed to simplify the process of preparing electrical wires for connections across various applications. Its precise wire stripping capability allows for the removal of insulation without damaging the conductor, making it an essential tool for professionals in the automation and electrical fields. The device enhances efficiency and reduces the likelihood of errors during wire preparation.
Features & Benefits
• Stripping range of 2 to 20 mm accommodates different wire sizes
• Ergonomic design promotes user comfort during extended use
• Automatic operation minimises manual effort and improves speed
• High-quality construction ensures durability and performance over time
Applications
• Used in electrical installations for accurate wire handling
• Suitable for mechanical assembly tasks in industrial environments
• Ideal for maintenance and repair of electronic devices
• Employed in wiring for both residential and commercial projects
What types of wires can be used with this device?
It can handle various wire types, including solid and stranded conductors within the specified stripping range.
How does the automatic function benefit usage?
The automatic feature enables faster operations, enhancing productivity and reducing the repetitive strain on the user.
Is the device suitable for a professional workspace?
Yes, it is designed for professional use, ensuring accurate and efficient wire stripping for intricate tasks.
Can it be used on wires of different gauges?
Yes, it accommodates a range of wire gauges from 2mm to 20mm, making it versatile for different applications.
Related links
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
- Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper 372 mm Overall
- Knipex 1-Piece Automatic Stripper, 175 mm Overall
- Knipex 12 52 195 Series Multi-Core 0 195 mm Overall
- Knipex 12 64 180 Series Flat Comfort Grip 0.75 to 2.5 mm², 175 mm Overall
- Knipex 12 52 195 SB Series Multi-Core 0.08 to 16 mm², 272 mm Overall
- Knipex 12 42 195 Series Single Core 0.03-10.0 mm², 195mm Overall
- Bopla Bocube Alu Series Graphite Grey Aluminium Enclosure IP69 IK07 363 mm, 242 mm
