Knipex 16 40 150 SB Series Multi-Core, Single Core Drawing Tool, Ø > 25 mm, 150mm Overall
- RS Stock No.:
- 267-6973
- Mfr. Part No.:
- 16 40 150 SB
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$487.57
(exc. GST)
$536.33
(inc. GST)
- RS Stock No.:
- 267-6973
- Mfr. Part No.:
- 16 40 150 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Series | 16 40 150 SB | |
| Cable Type | Multi-Core, Single Core | |
| Product Type | Drawing Tool | |
| Stripping Range | Ø > 25 mm | |
| Overall Length | 150 mm | |
| Material | Fibreglass, Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Series 16 40 150 SB | ||
Cable Type Multi-Core, Single Core | ||
Product Type Drawing Tool | ||
Stripping Range Ø > 25 mm | ||
Overall Length 150 mm | ||
Material Fibreglass, Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Knipex dismantling tool is for dismantling round cables exceeding 25.0 mm and removes all sheaths of standard cables.
Suitable for longitudinal and circular cutting
Cutting depth can be adjusted up to 5.0 mm
Replaceable blade
Related links
- Knipex Blade Spare Blade for use with Wire Stripper 16 40 150 / 16 40 150 SB
- Knipex 16 Series Multi-Core 8 to 28 mm, 130 mm Overall
- Knipex 12 52 195 SB Series Multi-Core 0.08 to 16 mm², 272 mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
- Knipex 15 51 160 Series Multi-Core 0.5 mm, 160 mm Overall
- Knipex 11 82 130 Series Multi-Core 0.01 to 0.75 mm², 130 mm Overall
- Knipex 11 92 140 Series Multi-Core Plastic Stripping Pliers 140 mm Overall
- Knipex 16 Series Single Core 8 to 28 mm, 165 mm Overall

