Expert by Facom Combination Spanner 29 mm, 340mm Overall
- RS Stock No.:
- 188-3104
- Mfr. Part No.:
- E113224
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3104
- Mfr. Part No.:
- E113224
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 29 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 340mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 1711-1, ISO 7738, DIN 3113, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 29 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 340mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 1711-1, ISO 7738, DIN 3113, ISO 691, ISO 3318 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Expert by Facom Combination Spanner 28 mm, 340 mm Overall
- Expert by Facom Combination Spanner 30 mm, 340 mm Overall
- Facom Combination Spanner 29 mm, 364 mm Overall
- Facom Combination Spanner 29 mm, 446 mm Overall
- Ega-Master Combination Spanner 29 mm, 300 mm Overall
- Bahco Combination Spanner 29 mm, 330 mm Overall
- SAM Combination Spanner 29 mm, 305 mm Overall
- SAM Offset Ring Spanner 27 x 29 mm, 340 mm Overall