Wiha Standard Stripping Pliers, 0.03 → 16 mm2, 200mm Overall
- RS Stock No.:
- 243-6307
- Distrelec Article No.:
- 302-47-298
- Mfr. Part No.:
- 42062
- Brand:
- Wiha
Subtotal (1 unit)*
$390.71
(exc. GST)
$429.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.71 |
*price indicative
- RS Stock No.:
- 243-6307
- Distrelec Article No.:
- 302-47-298
- Mfr. Part No.:
- 42062
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Stripping Pliers | |
| Stripping Range | 0.03 → 16 mm2 | |
| Overall Length | 200mm | |
| Standards/Approvals | RoHS | |
| Cable Type | Standard | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Stripping Pliers | ||
Stripping Range 0.03 → 16 mm2 | ||
Overall Length 200mm | ||
Standards/Approvals RoHS | ||
Cable Type Standard | ||
- COO (Country of Origin):
- DE
The Wiha Tools stripping tool has blades which quickly exchanged by immediately available replacement blades in the handle. used in a application for stripping, skinning and trimming cables .
Blades quickly exchanged by immediately available replacement blades in the handle
Increases your efficiency
- RS Stock No. 6608124
- Mfr. Part No. 20050
Each
$90.54
- RS Stock No. 2856153
- Mfr. Part No. 61735831
Each
$851.62
- RS Stock No. 2968172
- Mfr. Part No. 7TCA131470R0004 CABSTRIP4-16
Each
$62.21
- RS Stock No. 3310710
- Mfr. Part No. 986058
Each
$136.98
Related links
- Klauke K433 Series Insulated Wire Stripper 200 mm Overall
- Wiha Coaxial Stripping Pliers 160 mm Overall
- Wiha Standard 200 mm Overall
- Wiha Standard 200 mm Blade, 311 mm Overall
- Wiha Standard 200 mm Blade, 321 mm Overall
- Knipex 12 12 02 Series Multi-Core Insulated Precision Insulation Stripper 195mm Overall
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
- WAGO 206 Series Mains Wire Stripper, 0.03 To 16 mm²












