RS PRO Wre Stripper Comfort Grip Wire Stripper, 0.4-1.3 mm, 145mm Overall

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$21.10

(exc. GST)

$23.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.10-
5 +$17.3717%

*price indicative

RS Stock No.:
238-0719
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Stripper

Stripping Range

0.4-1.3 mm

Overall Length

145mm

Finish

Anti-Reflection Phosphated

Material

Carbon Steel

Standards/Approvals

RoHS, CE

Series

RS PRO

Handle Type

Comfort Grip

Cable Type

Wre Stripper

COO (Country of Origin):
IT

RS PRO Wire Stripper with built-in Shears


Introducing the RS PRO Wire Stripper, designed to strip cable sheaths from a variety of wire sizes with minimal effort, while also doubling up as a pair of shears. The all-purpose wire stripper offers an adjustable single hole for inserting the cable sheath and an integrated closing stop lever that offers precise control when stripping the wire. Thanks to the soft grip ergonomic handles, this high-quality stripper guarantees a safe, light and comfortable grip, even with prolonged use. This RS PRO hand tool is a versatile tool that is ideal for wire stripping in a range of environments.

Features and Benefits:


  • This RS PRO 2 in 1 Wire Stripper and Shears offers an adjustable single entry with a closing stop lever to ensure ultimate precision and control when cutting cable sheaths

  • Designed to offer a comfortable grip for the user, the ergonomic anti-slip handle ensures it’s light and safe for the user to handle, while also reducing fatigue over long periods of time

  • Manufactured with a special carbon steel metal and an anti-reflection phosphate surface to ensure an accurate view of any work being carried out

  • Non-sparking

  • Wire stripper – maximum cable sizing 0.4 mm (26 AWG)

  • Shears – maximum cable sizing 1.3 mm (16 AWG)

  • Applications:


    Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Though this function can be achieved by other tools, such as knives or pliers, purpose-built wire strippers are more accurate and require less effort. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

    Is this wire stripper ESD protected?


    No, even though the wire stripper is non-sparking, it is not ESD safe

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy