RS PRO Bench Vice x 87 mm 140 mm x 200 mm, 16 kg
- RS Stock No.:
- 771-9275
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$963.79
(exc. GST)
$1,060.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $963.79 |
| 5 + | $793.21 |
*price indicative
- RS Stock No.:
- 771-9275
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Vice | |
| Sub Type | Bench Vice | |
| Jaw Width | 140mm | |
| Jaw Opening | 200mm | |
| Jaw Depth | 87mm | |
| Mount Type | Screw | |
| Weight | 16kg | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Vice | ||
Sub Type Bench Vice | ||
Jaw Width 140mm | ||
Jaw Opening 200mm | ||
Jaw Depth 87mm | ||
Mount Type Screw | ||
Weight 16kg | ||
Width 140mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Bench Vice, 87 mm x 200 mm x 140 mm, 16 kg
Accurately cut and shape pipes with this RS PRO plumber's vice. It's made of drop-forged steel for maximum clamping strength and surface-hardened for increased durability. The tough jaws have been CNC-machined for precision grip and can be quickly adjusted with the double acme thread screw.
The grooved lower jaw is designed for holding circular pipework firmly in place, while the square anvil can be used for a variety of heavy-duty tasks. The body of the vice is fully enclosed to prevent dust and dirt from getting into the mechanism. The four moulded holes on the base allow you to mount it securely to your benchtop.
This type of vice is used by plumbers, pipefitters and heating engineers. It's also handy for car mechanics and blacksmiths.
Features and Benefits
• Bench vice
• Jaw depth of 87 mm
• Jaw opening of up to 200 mm
• Jaw width of 140 mm
• Screw mounting
• Weight of 16 kg
Related links
- RS PRO Bench Vice x 98 mm 140 mm x 200 mm, 16.5 kg
- RS PRO Bench Vice x 75 mm 16 mm x 125 mm, 8.5 kg
- Irwin Bench Vice x 75 mm 114 mm x 140 mm, 19 kg
- BETA Bench Vice x 62 mm 15 mm x 200 mm, 21 kg
- RS PRO Bench Vice x 30.5 mm 50 mm x 35 mm, 1 kg
- RS PRO Bench Vice x 70 mm 120 mm x 150 mm, 9 kg
- RS PRO Bench Vice x 75 mm 125 mm x 160 mm, 9.3 kg
- RS PRO Bench Vice x 82 mm 120 mm x 150 mm, 9.5 kg
