Teng Tools 7T Series Wire Insulated Wire Stripper, 0.2 → 4.5 mm, 155mm Overall

Subtotal (1 unit)*

$73.04

(exc. GST)

$80.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.04

*price indicative

RS Stock No.:
198-1829
Mfr. Part No.:
MB499-7T
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wire Stripper

Stripping Range

0.2 → 4.5 mm

Overall Length

155mm

Material

Carbon Steel

Standards/Approvals

RoHS

Series

7T

Handle Type

Insulated

Cable Type

Wire

RoHS Status: Exempt

The Teng Tools MB499-7T series is a 7" wire stripping pliers. It has adjuster screw to suit wire diameters from 0.2 to 4.5mm.

Medium carbon alloy steel construction

Return spring for easier operation

TPR grip for a more secure and comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy