Facom 165.1 Series Insulated Wire Stripper, AWG: 26-16AWG, 250mm Overall

Subtotal (1 unit)*

$942.88

(exc. GST)

$1,037.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$942.88

*price indicative

RS Stock No.:
188-3844
Mfr. Part No.:
165.1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wire Stripper

Stripping Range

AWG: 26-16AWG

Overall Length

250mm

Finish

Steel

Material

Steel

Standards/Approvals

RoHS

Series

165.1

Handle Type

Insulated

RoHS Status: Exempt

COO (Country of Origin):
FR
High precision to cut the insulator circularly without damaging the conductor.

Offset jaws designed to avoid marking insulators.

AWG: 26 - 24 - 22 - 20 - 18 - 16.

Die diameter: 0.55 - 0.65 - 082 - 1.05 - 1.30 - 1.55 mm. 165.U: Spare knife.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy