Jokari Wire Stripper, 7.5mm Min, 9.5mm Max
- RS Stock No.:
- 179-2286
- Mfr. Part No.:
- 30190
- Brand:
- Jokari
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-2286
- Mfr. Part No.:
- 30190
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Cable Type | Standard | |
| Stripping Range | 7.5 → 9.5mm | |
| Minimum Size | 7.5mm | |
| Maximum Size | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Cable Type Standard | ||
Stripping Range 7.5 → 9.5mm | ||
Minimum Size 7.5mm | ||
Maximum Size 9.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire strippers provide a quick and precise stripping of all standard energy, security, double-shielded solar, short-circuit, grounding-proof, flame retardant and halogen-free cables. It has razor-sharp pre-set stripping blades which are used for fast, precise and damage-free stripping of cables. It comes with an integrated length stop between 8 and 12mm. It is coated with TiN (Titanium Nitride) on the cutting blade for faster cutting, reduced wear and longer life. Its ergonomic design ensures fatigue-free and repetitive stripping. They are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality do not fail to impress the end-users.
Features and Benefits
• No adjustment of cutting depth necessary
• Lightweight fibreglass-reinforced polyamide construction for exceptional quality and high strength
• Integrated length stops guarantees event stripping of the cable for subsequent crimping of the wire-end sleeve
• Quick and accurate stripping of all common power cables and safety cables from 1.5 to 16mm
• Lightweight fibreglass-reinforced polyamide construction for exceptional quality and high strength
• Integrated length stops guarantees event stripping of the cable for subsequent crimping of the wire-end sleeve
• Quick and accurate stripping of all common power cables and safety cables from 1.5 to 16mm
Applications
• Used for all switchboard construction
• Used for mechanical and plant engineering
• Industrial cabling purposes
• Used for mechanical and plant engineering
• Industrial cabling purposes
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Jokari Wire Stripper 50mm Max
- Jokari Wire Stripper 13 mm Overall
- Jokari 10270 Series Round Soft Grip Wire Stripper 132 mm Overall
- Jokari Not Found Series Round Insulated Wire Stripper 124 mm Overall
- Jokari Round Wire Stripper 40 mm Overall
- Jokari PWS-PLUS Series Wire Stripper 0.2 mm Overall
- Jokari 20100 Series Single Core Wire Stripper 6 mm Overall
- Jokari Wire Stripper Accessories










