Jokari Wire Stripper, 35mm Min, 50mm Max
- RS Stock No.:
- 179-2277
- Mfr. Part No.:
- 10500
- Brand:
- Jokari
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$177.35
(exc. GST)
$195.08
(inc. GST)
- RS Stock No.:
- 179-2277
- Mfr. Part No.:
- 10500
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Cable Type | Multicore | |
| Stripping Range | 35 → 50mm | |
| Minimum Size | 35mm | |
| Maximum Size | 50mm | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Cable Type Multicore | ||
Stripping Range 35 → 50mm | ||
Minimum Size 35mm | ||
Maximum Size 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Wire Stripper
The Jokari wire stripper is suitable for stripping round multi-core cables of 35mm to 50mm diameters. The cutting blade automatically repositions from cutting around to cutting along the sheath for fuss-free cable stripping. Adjustable cutting depth helps in preventing damage to the conductors. It has a spare titanium nitride (TiN) coated cutting blade included in the handle.
Features and Benefits
• Durable blade coated with titanium nitride (TiN) for long life
• It has a dual compound handle for better grip and safety
• It is made up of high grade wear-resistant polyamide which makes it lightweight and strong
• Abrasion resistant
• It has a dual compound handle for better grip and safety
• It is made up of high grade wear-resistant polyamide which makes it lightweight and strong
• Abrasion resistant
Applications
• Round multi-core cables
• Electrical maintenance
• Electrical maintenance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Jokari Wire Stripper 9.5mm Max
- Jokari Wire Stripper 13 mm Overall
- Jokari 10270 Series Round Soft Grip Wire Stripper 132 mm Overall
- Jokari Not Found Series Round Insulated Wire Stripper 124 mm Overall
- Jokari Round Wire Stripper 40 mm Overall
- Jokari PWS-PLUS Series Wire Stripper 0.2 mm Overall
- Jokari 20100 Series Single Core Wire Stripper 6 mm Overall
- Jokari Wire Stripper Accessories













