Jokari 20100 Series Single Core Wire Stripper, 6 → 18 mm, 6mm Overall
- RS Stock No.:
- 179-2280
- Mfr. Part No.:
- 20100
- Brand:
- Jokari
Subtotal (1 unit)*
$118.00
(exc. GST)
$129.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.00 |
*price indicative
- RS Stock No.:
- 179-2280
- Mfr. Part No.:
- 20100
- Brand:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 6 → 18 mm | |
| Overall Length | 6mm | |
| Finish | Titanium Nitride Coated | |
| Material | Polyamide, Fibreglass, TPE | |
| Standards/Approvals | TUV, GS | |
| Series | 20100 | |
| Cable Type | Single Core | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 6 → 18 mm | ||
Overall Length 6mm | ||
Finish Titanium Nitride Coated | ||
Material Polyamide, Fibreglass, TPE | ||
Standards/Approvals TUV, GS | ||
Series 20100 | ||
Cable Type Single Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari Secura 2K Wire Stripper
The Jokari Secura 2K automatic wire stripper is designed for stripping solid and stranded wires. This wire stripper is designed for comfortable and efficient use. It doesn't require any adjustment to the diameter. It has an adjustable length stop. Its safe, dual-compound handle is designed with a soft, non-slip gripping zone. This wire stripper is designed for many applications, from production to specialized work which require simple, fast, and precise cable stripping. All these features make this stripper quite handy to use in various industrial scenarios.
Features and Benefits
• Automatic wire size adjustment for convenience
• Includes integrated wire cutter
• Dual compound handle for better grip and more safety
• Adjustable length stop for 6mm to 18mm
• Exchangeable blades
• High durability
• Abrasion resistant
• Provides efficiency even in case of difficult access
Applications
• Industrial automation
• Electrical maintenance
• Mechanical industries
• Plant engineering
• Computer networks
• Industrial cabling
• Switchboard construction
Certifications
• TÜV/GS approved
- RS Stock No. 2676970
- Mfr. Part No. 16 20 165 SB
Each
$65.34
- RS Stock No. 2676971
- Mfr. Part No. 16 20 28 SB
Each
$74.21
- RS Stock No. 1201923
- Mfr. Part No. T3756 25
Each
$56.10
- RS Stock No. 1201939
- Mfr. Part No. T3756 30
Each
$75.18
Related links
- Jokari Multi-Core Wire Stripper 28 mm Overall
- Jokari Multi-Core Wire Stripper 13 mm Overall
- Jokari Multi-Core Wire Stripper 16 mm Overall
- NWS N704 Series Single Core 0.2 to 6 mm², 180 mm Overall
- Knipex 11 02 160 Series Single Core 0.1 to 10 mm², 160 mm Overall
- Jokari Multi-Core Wire Stripper, 4 to 70 mm
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall
- CK T3756 Series Single Core Insulated Wire Stripper 98 mm Overall












