Knipex 11 06 160 Series Multi-Core Insulated Wire Stripper, 0 → 10 mm², 160mm Overall
- RS Stock No.:
- 158-5394
- Distrelec Article No.:
- 180-52-615
- Mfr. Part No.:
- 11 06 160
- Brand:
- Knipex
Subtotal (1 unit)*
$78.45
(exc. GST)
$86.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.45 |
*price indicative
- RS Stock No.:
- 158-5394
- Distrelec Article No.:
- 180-52-615
- Mfr. Part No.:
- 11 06 160
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 0 → 10 mm² | |
| Overall Length | 160mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | 11 06 160 | |
| Cable Type | Multi-Core | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 0 → 10 mm² | ||
Overall Length 160mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series 11 06 160 | ||
Cable Type Multi-Core | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stripping pliers 160mm with spring - Handles with multi-component grips insulated 1000V
For single and multi-wire conductors and fine wires, max. plastic or rubber insulation - Ø 5.0 mm and 10 mm² cross-section. Easy adjustment of the cable or wire diameter with the knurled nut and lock nut
With this classic wire stripper, there is not going to be any damage to the wire lamination film due to its V-shape, but the adjustment of the stripper will have to be precise.
Features and benefits
Special tool steel, oil-hardened
- RS Stock No. 4609588
- Mfr. Part No. 11 01 160
Each
$75.91
- RS Stock No. 2676923
- Mfr. Part No. 11 02 160
Each
$46.42
- RS Stock No. 0494658
- Mfr. Part No. 1554299
Each
$13,019.86
- RS Stock No. 2676945
- Mfr. Part No. 12 52 195 SB
Each
$299.15
Related links
- Knipex 11 06 160 T Series Single Core Comfort Grip Universal Stripping Pliers, Up To 5.0 mm Dia.
- Knipex 15 51 160 Series Multi-Core 0.5 mm, 160 mm Overall
- Knipex 11 02 160 Series Single Core 0.1 to 10 mm², 160 mm Overall
- Knipex 11 Series Stranded Insulated Wire Stripper 160mm Overall
- Ideal 45 Series Multi-Core Insulated Wire Stripper, 26/16 AWG
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 10 mm²
- Facom 163 Series Multi-Core Insulated Wire Stripper 150 mm Overall
- Ideal 45 Series Multi-Core 18 to 8 AWG, 209 mm Overall












