Knipex 11 06 160 T Series Single Core, Multi-Core Insulated, Comfort Grip Universal Stripping Pliers, 0.1 → 10

Subtotal (1 unit)*

$70.58

(exc. GST)

$77.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.58

*price indicative

RS Stock No.:
136-7466
Distrelec Article No.:
300-98-647
Mfr. Part No.:
11 06 160 T
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Universal Stripping Pliers

Stripping Range

0.1 → 10 mm²

Overall Length

160mm

Finish

Chrome

Material

Steel

Standards/Approvals

IEC 60900 DIN EN 60900

Series

11 06 160 T

Cable Type

Single Core, Multi-Core

Handle Type

Insulated, Comfort Grip

RoHS Status: Exempt

COO (Country of Origin):
DE

Wire stripper 160mm with spring - Bimaterial handles insulated 1000V - Tether attachment point for a tool tether


The stripper incorporates shears for single, multiple and fine multi-stranded conductors with plastic or rubber insulation up to 5mm. The jaws of these strippers have increments in the jaw to provide visual orientation for consistent stripping lengths. Two additional features include an integrated shear blade for cutting copper cable up to 15 mm and an insulated handle and lanyard attachment for VDE protection and ensuring work at height.

Features and benefits


VDE certified and 1000V insulated Easy adjustment of cable or wire diameter by means of knurled nut and lock nut.

Pliers with integrated insulated eyelet for attaching a fall prevention device

With this classic wire stripper, there will be no damage to the wire. lamination film due to its V-shape, but the adjustment of the stripper will have to be precise.;Special tool steel, forged, oil-hardened.

Standards

DIN EN 60900, IEC900: 1987 and VDE; EN 60900 (plastic insulation)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy