Stanley Bi-Material Drywall Stripper, 26cm Overall
- RS Stock No.:
- 482-925
- Mfr. Part No.:
- STHT1-16069
- Brand:
- Stanley
Subtotal (1 unit)*
$73.89
(exc. GST)
$81.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.89 |
*price indicative
- RS Stock No.:
- 482-925
- Mfr. Part No.:
- STHT1-16069
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Drywall Stripper | |
| Overall Length | 26cm | |
| Standards/Approvals | No | |
| Handle Type | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Drywall Stripper | ||
Overall Length 26cm | ||
Standards/Approvals No | ||
Handle Type Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Drywall Stripper is a highly efficient tool designed for quick and easy drywall removal. Featuring a bi-material handle, it provides both comfort and protection during use. The tool is equipped with two cutting blades, allowing the user to cut both sides of the material simultaneously for faster work. Replacement blades are also available, ensuring long-lasting performance and continued convenience for your drywall tasks.
Bi Material Handle for comfort and protection
Replacement blades available
Two cutting blades allow the end user to cut both sides of the material at once
Related links
- Stanley Adjustable Spanner 20 mm Jaw Capacity, Bi-Material Handle
- Stanley Bi-Material 5 m Knife Polished Blade
- Stanley Steel with Bi-material Handle, 340g
- Stanley ControlGrip Series Round Ergonomic 5 mm, 150 mm Overall
- Stanley Adjustable Spanner 26 mm Jaw Capacity, Bi-Material Handle
- Ega-Master 62349 Series Bi-Material Wire Stripper 160 mm Overall
- Stanley Adjustable Spanner 32 mm Jaw Capacity, Bi-Material Handle
- Stanley Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
