Klauke Stranded Conductor Insert, 25 mm²
- RS Stock No.:
- 794-111
- Mfr. Part No.:
- SD5025
- Brand:
- Klauke
Subtotal (1 unit)*
$167.11
(exc. GST)
$183.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.11 |
*price indicative
- RS Stock No.:
- 794-111
- Mfr. Part No.:
- SD5025
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Insert | |
| Stripping Range | 25 mm² | |
| Cable Type | Stranded Conductor | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Insert | ||
Stripping Range 25 mm² | ||
Cable Type Stranded Conductor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Klauke Stripping insert is designed for precision wire stripping, specifically catering to cables with a cross-sectional area of 25 mm², ensuring optimal performance in electromechanical applications.
Crafted for effortless stripping of cable insulation
Ensures compatibility with the micro stripping tool series
Facilitates quick and easy insert replacement
Delivers exceptional stripping results with minimal effort
Related links
- Klauke SD5 Series Stranded Conductor Ergonomic Grip Insert 50mm Overall
- Klauke SD5 Series Stranded Conductor Ergonomic Grip Insert 50mm Overall
- Klauke SD5 Series Stranded Conductor Ergonomic Grip Insert 50mm Overall
- Klauke SD5 Series Stranded Conductor Ergonomic Grip Insert 50mm Overall
- Klauke EKSD Series Stranded Conductor Ergonomic Grip Insert 357mm Overall
- Klauke SD5 Series End Stop, 42mm Overall
- Sutton Tools Tungsten Carbide Tip 15 mm, 50mm Overall
- RS PRO HSS, 50mm Overall 5 mm
