RS PRO HSS, 5 mm, 50mm Overall, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 669-9378
- Distrelec Article No.:
- 304-14-511
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $9.05
View bulk pricing optionsSubtotal (1 unit)*
$10.14
(exc. GST)
$11.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 226 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.14 | - |
| 5 + | $8.33 | $9.05 |
*price indicative
- RS Stock No.:
- 669-9378
- Distrelec Article No.:
- 304-14-511
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 50mm | |
| Shank Type | Hex | |
| Drill Bit Size | 5mm | |
| Shank Size | 6.3mm | |
| Drilling Length | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 50mm | ||
Shank Type Hex | ||
Drill Bit Size 5mm | ||
Shank Size 6.3mm | ||
Drilling Length 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Hexagon Drive Drill
1/4in Hex drive drills constructed from High Speed Steel.
