Sutton Tools Tungsten Carbide Tip 15 mm, 50mm Overall

Subtotal (1 unit)*

$68.40

(exc. GST)

$75.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.40

*price indicative

RS Stock No.:
260-6760
Mfr. Part No.:
D6171500
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

SDS Drill Bit

Material

Tungsten Carbide Tip

Overall Length

50mm

Finish

Sandblast

Drill Bit Size

15mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Sutton tools masonry stop drill are perfect for use with drop in anchors, featuring an integrated depth stop to accurately control the required drilling depth allowing fast, high-volume installation and suitable for all types of concrete, brick, aerat

TCT material

Sandblasted finish guarantees zero heavy metals

3x cutting edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy