Weidmüller Coaxial Insulated Wire Stripper, Cable Diameters Smaller than 3.5 mm, 9mm Overall
- RS Stock No.:
- 739-562
- Mfr. Part No.:
- 9021880000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 739-562
- Mfr. Part No.:
- 9021880000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire Stripper | |
| Stripping Range | Cable Diameters Smaller than 3.5 mm | |
| Overall Length | 9mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Coaxial | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire Stripper | ||
Stripping Range Cable Diameters Smaller than 3.5 mm | ||
Overall Length 9mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Coaxial | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Rapid Action Coaxial Stripper and Cassettes
An easy-to-use stripping tool which facilitates fast preparation of co-axial cables ranging from 2.5 to 8mm in diameter. The tool can be adapted for various cable stripping dimensions by means of selecting the appropriate blade cassette (available separately and not included with tool) to give a 2- or 3-step cut in one rotary action.,The depth of cut is pre-set by adjusting the screws located in the detachable holder on the end of the stripper. Additional holders may be purchased separately as several can be used to record cutting depths for different diameters of cable, hence reducing setting time to a minimum.
Supplied with
four adhesive labels for marking holders.
- RS Stock No. 0739584
- Mfr. Part No. 9021910000
Each
$102.62
- RS Stock No. 0739578
- Mfr. Part No. 9021900000
Each
$99.29
- RS Stock No. 8594944
- Mfr. Part No. 1212511
Each
$78.98
- RS Stock No. 8594910
- Mfr. Part No. 1212165
Each
$120.43
Related links
- Weidmüller Coaxial RG59 Insulated Wire Stripper, Cable Diameters Smaller than 3.5 mm
- Weidmüller Coaxial Insulated Wire Stripper 100 mm Overall
- Weidmüller RG59 For Cable Diameters Smaller than 3.5 mm
- Pressmaster Corex II Series Coax RG6 RG188 RG174 RG180
- Pressmaster Corex II Series RG-316 RG174 RG180 RG59 RG6
- Phoenix Contact WIREFOX-D CX-6.35 Series RG59 Coaxial Insulated Wire Stripper, 2.5 To 7.6 mm
- Facom 12.7 mm Drive 10 mm Standard Square, 9mm Overall Length
- Facom 3/8 in Drive 11 mm 12 Point Square, 9mm Overall Length











