Phoenix Contact WIREFOX-D CX-6.35 Series RG59, RG6, Coaxial Insulated Wire Stripper, 2.5 → 7.6 mm
- RS Stock No.:
- 859-4957
- Mfr. Part No.:
- 1212733
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$61.74
(exc. GST)
$67.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.74 |
*price indicative
- RS Stock No.:
- 859-4957
- Mfr. Part No.:
- 1212733
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 → 7.6 mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | WIREFOX-D CX-6.35 | |
| Cable Type | RG59, RG6, Coaxial | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 → 7.6 mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series WIREFOX-D CX-6.35 | ||
Cable Type RG59, RG6, Coaxial | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- SE
Stripping tool, for coaxial cables, RG 59 and RG 6
Precision stripping tool for conductors and cables with a wide range of different types of insulation.
Related links
- Phoenix Contact Wirefox-D CX-9 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-1 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-6 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-8 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-2 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-3 Series Coaxial Insulated Wire Stripper 90 mm Overall
- Phoenix Contact Wirefox-D CX-7 Series Coaxial Insulated Wire Stripper 90 mm Overall
