Pressmaster Corex II Series Coax, RG195, RG6, RG58, RG188, RG-316, RG174, RG59, RG180, RG62 Insulated Wire Stripper,
- RS Stock No.:
- 433-286
- Mfr. Part No.:
- 4320-0338
- Brand:
- Pressmaster
Get a bulk buy discount
Add 5 more to save $30.85
View bulk pricing optionsSubtotal (1 unit)*
$61.77
(exc. GST)
$67.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $61.77 | - |
| 5 + | $55.60 | $30.85 |
*price indicative
- RS Stock No.:
- 433-286
- Mfr. Part No.:
- 4320-0338
- Brand:
- Pressmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pressmaster | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5-7.6 mm | |
| Overall Length | 7.5mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | RoHS | |
| Series | Corex II | |
| Cable Type | Coax, RG195, RG6, RG58, RG188, RG-316, RG174, RG59, RG180, RG62 | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Pressmaster | ||
Product Type Wire Stripper | ||
Stripping Range 2.5-7.6 mm | ||
Overall Length 7.5mm | ||
Material Polyamide, Steel | ||
Standards/Approvals RoHS | ||
Series Corex II | ||
Cable Type Coax, RG195, RG6, RG58, RG188, RG-316, RG174, RG59, RG180, RG62 | ||
Handle Type Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Type II Stripper and Cassettes
The type II stripping tool* gives reliable and rapid coaxial cable preparation and includes the following features
An adjustment gauge which gives quick presetting of cutting blade height for RG58, RG59 and RG174 cables
A conductor stop which allows stripping of inner conductors to a preset length
Easy thumb grip slide for cable cutting steps
The tool will accept any of the cassettes (supplied separately) to cover a wide range of cable stripping dimensions. Cassettes are colour coded for easy identification. The tool will accept cables in the range 2.5mm to 7.6mm and includes full instructions for use.
* Cassette not included with tool.
Note
Blades are sold separately
Related links
- Pressmaster Corex II Series RG-316 RG174 RG180 RG59 RG6
- RS PRO Corex II Series Coaxial Insulated Wire Stripper 7.6mm Overall
- Phoenix Contact WIREFOX-D CX-6.35 Series RG59 Coaxial Insulated Wire Stripper, 2.5 To 7.6 mm
- Coaxial Cable
- Weidmüller Coaxial RG59 Insulated Wire Stripper, Cable Diameters Smaller than 3.5 mm
- Weidmüller RG58 Cable Diameters Smaller than 3.5 mm, 9mm Overall
- Weidmüller RG59 For Cable Diameters Smaller than 3.5 mm
- binder Right Angle RF Terminator 0 → 4GHz RG188 A/U, RG316/U
