Phoenix Contact Knife Spare Knife
- RS Stock No.:
- 254-4581
- Mfr. Part No.:
- 1204371
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$59.16
(exc. GST)
$65.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.16 |
*price indicative
- RS Stock No.:
- 254-4581
- Mfr. Part No.:
- 1204371
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Knife | |
| Product Type | Spare Knife | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Knife | ||
Product Type Spare Knife | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Spare knife of length 41 mm and width 20 mm.
Product type Knife
Width 20 mm
Length 41 mm
- RS Stock No. 0496185
- Mfr. Part No. 1457330
Each
$306.33
- RS Stock No. 0170582
- Mfr. Part No. 1200283
Each
$1,825.05
- RS Stock No. 0170583
- Mfr. Part No. 1200284
Each
$1,745.08
- RS Stock No. 0129797
- Mfr. Part No. 1200282
Each
$151.00
Related links
- Phoenix Contact Knife Spare Knife for use with Stripping Tool
- Phoenix Contact Knife Spare Knife for use with Automatic Stripping Device
- Phoenix Contact Blade Spare Knife for use with Wirefox 18
- Phoenix Contact Blade Spare Knife for use with Wirefox-D CX-3
- Phoenix Contact Blade Spare Knife for use with Wirefox-D CX-2
- Phoenix Contact Cable Stripper Blade Spare Knife for use with WIREFOX 4
- Phoenix Contact Blade Spare Knife for use with WIREFOX 6SC
- Phoenix Contact Blade Spare Knife for use with Wirefox 2.5











