JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 820-1734
- Mfr. Part No.:
- PADP-16V-1-S
- Brand:
- JST
230 In AU stock for next working day delivery
400 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $0.522
You pay
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $0.40 | $2.00 |
250 - 495 | $0.394 | $1.97 |
500 + | $0.388 | $1.94 |
*price indicative
- RS Stock No.:
- 820-1734
- Mfr. Part No.:
- PADP-16V-1-S
- Brand:
- JST
Related links
- JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- JST, PUD Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- JST, PA Connector Housing, 2mm Pitch, 16 Way, 1 Row