JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- RS Stock No.:
- 172-5025
- Mfr. Part No.:
- PADP-10V-1-S
- Brand:
- JST
5300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.286 | $286.00 |
2000 - 3000 | $0.279 | $279.00 |
4000 + | $0.274 | $274.00 |
*price indicative
- RS Stock No.:
- 172-5025
- Mfr. Part No.:
- PADP-10V-1-S
- Brand:
- JST
Related links
- JST, PADP Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 24 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 16 Way, 2 Row
- JST, PADP Female Connector Housing, 2mm Pitch, 14 Way, 2 Row
- JST, PUD Female Connector Housing, 2mm Pitch, 10 Way, 2 Row
- JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row