JST, PA Connector Housing, 2mm Pitch, 16 Way, 1 Row
- RS Stock No.:
- 476-6912
- Mfr. Part No.:
- PAP-16V-S
- Brand:
- JST
240 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.415
(exc. GST)
$1.557
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.415 | $14.15 |
250 - 990 | $1.391 | $13.91 |
1000 - 1490 | $1.331 | $13.31 |
1500 - 2490 | $1.301 | $13.01 |
2500 + | $1.273 | $12.73 |
*price indicative
Related links
- JST, PA Connector Housing, 2mm Pitch, 13 Way, 1 Row
- JST, PA Connector Housing, 2mm Pitch, 14 Way, 1 Row
- JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
- JST, PA Connector Housing, 2mm Pitch, 15 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, PUD Female Connector Housing, 2mm Pitch, 16 Way, 2 Row