JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 820-1361
- Mfr. Part No.:
- ZER-04V-S
- Brand:
- JST
310 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.222
(exc. GST)
$0.244
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.222 | $2.22 |
1250 + | $0.218 | $2.18 |
*price indicative
- RS Stock No.:
- 820-1361
- Mfr. Part No.:
- ZER-04V-S
- Brand:
- JST
Related links
- JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- JST, ZH Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, SZN Connector Housing, 1.5mm Pitch, 4 Way, 1 Row